
The 30INCH-D1-P4V-MINI differential pressure sensor from ALL Sensors features an operating supply voltage of 5.5V and an output voltage of 4.25V. It operates within a temperature range of -40°C to 125°C and is suitable for pressures up to 18.07PSI. The sensor is available in a single package quantity and has a port style of barbless. It is not RoHS compliant.
ALL Sensors 30INCH-D1-P4V-MINI technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 18.07PSI |
| Operating Pressure | 1.08PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | MAMP |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 30INCH-D1-P4V-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
