
The 30INCH-D2-MV-MINI differential pressure sensor from ALL Sensors features an accuracy of 0.25% and operates within a temperature range of -25°C to 85°C. It has a SIP package and is designed for use with a 16V supply voltage, producing an output voltage of 20mV. This sensor is suitable for applications requiring a PCB termination and can be used in environments with operating pressures up to 1.08PSI.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ALL Sensors 30INCH-D2-MV-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 1.08PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | MDCX |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 30INCH-D2-MV-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
