
Sign in to ask questions about the ALL Sensors 30INCH-G-4V-MIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 30INCH-G-4V-MIL technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3.25PSI |
| Operating Pressure | 1.08PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ADCA |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 30INCH-G-4V-MIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.