
The 30INCH-G-4V-PRIME pressure sensor from ALL Sensors is a vented gauge sensor with an operating pressure of 1.08PSI. It features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. The sensor has a maximum pressure rating of 18.07PSI and provides an analog voltage output of 4.25V. It is available in a single package quantity and has a barbless port style. The ADCA series sensor is not RoHS compliant.
ALL Sensors 30INCH-G-4V-PRIME technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 18.07PSI |
| Operating Pressure | 1.08PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ADCA |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 30INCH-G-4V-PRIME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.