
The 30INCH-G-MV-MINI pressure sensor from ALL Sensors features a SIP package and operates within a temperature range of -25°C to 85°C. It has an accuracy of 0.25% and is designed for use with an operating supply voltage of 16V. The sensor provides an output voltage of 20mV and is suitable for general pressure sensing applications.
ALL Sensors 30INCH-G-MV-MINI technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 1.08PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | MDCX |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 30INCH-G-MV-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
