
SENSOR PRESS GAUGE 30 H2O 4SIP
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 18.07PSI |
| Operating Pressure | 1.08PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MAMP |
| Termination | PCB |
| RoHS | Compliant |
