
The 30PSI-A-DO-MIL absolute pressure sensor from ALL Sensors features an accuracy of 0.5% and operates within a temperature range of -40°C to 125°C. It is designed to measure pressures up to 90PSI and is supplied with a 5V operating voltage. The sensor's output is provided in SPI and digital formats, and it is terminated on a PCB. The ADO series pressure sensor is suitable for use in various applications.
Sign in to ask questions about the ALL Sensors 30PSI-A-DO-MIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 30PSI-A-DO-MIL technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 90PSI |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | ADO |
| Termination | PCB |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 30PSI-A-DO-MIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
