
ALL Sensors 30PSI-D-4V technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | AXCA |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 30PSI-D-4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
