The 30PSI-D-CGRADE-MV pressure sensor is a differential pressure sensor with a Wheatstone bridge analog output voltage of 20mV. It operates within a temperature range of -25°C to 85°C and is rated for a maximum pressure of 90PSI. The sensor is available in a single package quantity and features a barbless port style. It is not RoHS compliant and is part of the AXCX series.
Sign in to ask questions about the ALL Sensors 30PSI-D-CGRADE-MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 30PSI-D-CGRADE-MV technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 90PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | AXCX |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 30PSI-D-CGRADE-MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.