ALL Sensors 30PSI-G-DO-MIL technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 90PSI |
| Operating Pressure | 30PSI |
| Output Type | SPI |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | ADO |
| Termination | PCB |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 30PSI-G-DO-MIL to view detailed technical specifications.
No datasheet is available for this part.