The 4INCH-D-CGRADE-MV differential pressure sensor from ALL Sensors features an accuracy of 1% and operates within a temperature range of -25°C to 85°C. It is designed for use with an operating supply voltage of 16V and has a maximum operating pressure of 1PSI. The sensor is packaged in a SIP format and has a termination type of PCB. It is not RoHS compliant.
Sign in to ask questions about the ALL Sensors 4INCH-D-CGRADE-MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 4INCH-D-CGRADE-MV technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 1PSI |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 40mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | AXCX |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 4INCH-D-CGRADE-MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
