
This 0.5% accuracy pressure sensor is a vented gauge type with a SIP package and operates on a 16V supply voltage. It features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The sensor is designed to measure pressures up to 3PSI and has an output voltage of 25mV. It is part of the ACPC series and is not RoHS compliant.
Sign in to ask questions about the ALL Sensors 4INCH-G-HGRADE-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 4INCH-G-HGRADE-MINI technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3PSI |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 25mV |
| Package Quantity | 1 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 4INCH-G-HGRADE-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
