
The 4INCH-GF-HGRADE-MINI pressure sensor from ALL Sensors is a vented gauge device with a 0.5% accuracy rating. It operates within a temperature range of -25°C to 85°C and is designed for use with a DC voltage of up to 16V. The sensor is available in a single unit package with a PCB termination and is not RoHS compliant.
ALL Sensors 4INCH-GF-HGRADE-MINI technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3PSI |
| Operating Pressure | 0.15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.