
The ALL Sensors 5CMH2O-D1-4V-MINI is a differential pressure sensor with an operating pressure of 0.07PSI and a maximum operating temperature of 85°C. It provides an analog voltage output of 4.25V and features a barbless port style. The sensor has a series designation of MAMP and a package quantity of one. It is suitable for use in environments with temperatures between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 0.71PSI |
| Operating Pressure | 0.07PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | MAMP |
| Termination | PCB |
| RoHS | Compliant |