The 5INCH-D-DO differential pressure sensor from ALL Sensors offers an accuracy of 0.5% and operates within a temperature range of -25°C to 90°C. It is designed for use with a maximum operating pressure of 7.23PSI and features a barbless port style. The sensor is part of the ADO series and provides a digital output via SPI interface, with a DC rated voltage of 7V.
Sign in to ask questions about the ALL Sensors 5INCH-D-DO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 5INCH-D-DO technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 7.23PSI |
| Operating Pressure | 0.18PSI |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | ADO |
| Termination | PCB |
| DC Rated Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 5INCH-D-DO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.