
The 5INCH-D1-MV-MINI is a differential pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -25°C to 85°C and is powered by a 16V supply voltage. The sensor is available in a SIP package and features a PCB termination. It is designed for use in general applications and is part of the MDCX series.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | MDCX |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
