
The 5INCH-D1-P4V-MINI differential pressure sensor from ALL Sensors operates over a temperature range of -40°C to 125°C and is powered by a 5.5V supply voltage. It provides an analog output voltage of 4.25V and is designed for use in environments where pressure measurements are required. The sensor is available in a single package quantity and features a barbless port style. It is not RoHS compliant and is part of the MAMP series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ALL Sensors 5INCH-D1-P4V-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 5INCH-D1-P4V-MINI technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7.23PSI |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | MAMP |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 5INCH-D1-P4V-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
