
The 5INCH-G-MV-MINI pressure sensor from ALL Sensors features an accuracy of 0.25% and operates within a temperature range of -25°C to 85°C. It has a SIP package and a termination of PCB. The sensor is designed to operate at 16V and is suitable for use in pressure applications.
ALL Sensors 5INCH-G-MV-MINI technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | MDCX |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 5INCH-G-MV-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
