
The 5INCH-G-P4V-MINI pressure sensor from ALL Sensors features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It has a SIP package and is RoHS compliant. The sensor measures gauge pressure with a maximum operating pressure of 7.23PSI and an output voltage of 4V in analog format.
Sign in to ask questions about the ALL Sensors 5INCH-G-P4V-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 5INCH-G-P4V-MINI technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7.23PSI |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | MAMP |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 5INCH-G-P4V-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
