The 5PSI-D-4V-ASCX is a differential pressure sensor from ALL Sensors with a SIP package and 5V supply voltage. It has an accuracy of 0.5% and operates within a temperature range of -25°C to 105°C. The sensor is designed for measuring pressures up to 15PSI and is suitable for use in environments with a 5PSI operating pressure. It provides an analog output from a Wheatstone bridge and has a barbless port style.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 15PSI |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | ASCX |
| Termination | PC Pin |
| RoHS | Not Compliant |