
ALL Sensors 5PSI-D-4V-PRIME-REF technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 5PSI |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Pressure Type | Differential |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 5PSI-D-4V-PRIME-REF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
