
The 5PSI-D-HGRADE-MINI is a differential pressure sensor from ALL Sensors with an accuracy of 0.5%. It is a Wheatstone Bridge, analog output type sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The sensor is designed to operate at a maximum pressure of 20PSI and an operating pressure of 5PSI, with a DC rated voltage of 16V. It is available in a SIP package and is not RoHS compliant.
Sign in to ask questions about the ALL Sensors 5PSI-D-HGRADE-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 5PSI-D-HGRADE-MINI technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 20PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 60mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 5PSI-D-HGRADE-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.