
The 5PSI-G-4V pressure sensor from ALL Sensors features an accuracy of 0.5% and operates within a temperature range of -25°C to 85°C. It measures pressures up to 30PSI and provides an analog output voltage of 4.25V. The sensor is designed for PCB termination and has a vented gauge pressure type with a barbless port style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ALL Sensors 5PSI-G-4V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | AXCA |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 5PSI-G-4V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.