
Pressure Sensor 0psi to 5psi Gage 4-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ALL Sensors 5PSI-G-4V-PRIME-REF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 5PSI-G-4V-PRIME-REF technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 5PSI |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Pressure Type | Gauge |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 5PSI-G-4V-PRIME-REF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
