
The 5PSI-GF-PRIME-MINI pressure sensor from ALL Sensors is a vented gauge pressure sensor with an operating supply voltage of 16V and an accuracy of 0.25%. It features a Wheatstone bridge output type and an output voltage of 60mV. The sensor operates within a temperature range of -25°C to 85°C and is suitable for applications requiring a pressure range of 5PSI. It is available in a single package quantity and features a barbless port style.
Sign in to ask questions about the ALL Sensors 5PSI-GF-PRIME-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 5PSI-GF-PRIME-MINI technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 20PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 60mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 5PSI-GF-PRIME-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
