
Pressure Sensor 0.6bar to 1.1bar Absolute 4-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ALL Sensors BARO-A-4V-PRIME-REF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15.95PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors BARO-A-4V-PRIME-REF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.