
Board Mount Pressure Sensor 0.6bar to 1.1bar Absolute Medical 4-Pin
Sign in to ask questions about the ALL Sensors BARO-A-PRIME-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors BARO-A-PRIME-MINI technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15.95PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 53.2mV |
| Package Quantity | 1 |
| Port Style | No Port |
| Pressure Type | Absolute |
| Termination | PCB |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors BARO-A-PRIME-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
