
Pressure Sensor 0psi to 5psi Gage 8-Pin SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 6V |
| Output Type | Analog |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS | Compliant |