
The BSM-015G-LF pressure sensor from ALL Sensors features an accuracy of 2% and operates within a temperature range of -25°C to 85°C. It is designed to measure pressures up to 45PSI and is suitable for applications requiring a 6V operating supply voltage. The sensor is available in a surface-mount LCC package and is suitable for board mount applications.
ALL Sensors BSM-015G-LF technical specifications.
| Accuracy | 2% |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 6V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors BSM-015G-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.