The DLVR-L01D-E2NJ-C-NI5F is a differential pressure sensor from ALL Sensors, featuring an accuracy of 2%. It operates within a temperature range of -25°C to 85°C and is powered by a 5V supply current of 5mA. The sensor is designed for use in environments with a maximum pressure of 3.61PSI and an operating pressure of 0.04PSI.
ALL Sensors DLVR-L01D-E2NJ-C-NI5F technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.61PSI |
| Max Supply Voltage | 6V |
| Operating Pressure | 0.04PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | DLVR |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors DLVR-L01D-E2NJ-C-NI5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.