Board Mount Pressure Sensors +/-2 inH2O SameSide J-Lead SMT 5V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ALL Sensors DLVR-L02D-E1NJ-C-NI5F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.61PSI |
| Max Supply Voltage | 6V |
| Operating Pressure | 0.07PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | DLVR |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors DLVR-L02D-E1NJ-C-NI5F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.