The DLVR-L02D-E1NS-C-NI5F differential pressure sensor from ALL Sensors features an accuracy of 2% and operates within a temperature range of -25°C to 85°C. It has a maximum supply voltage of 6V and a supply current of 5mA. The sensor is available in a SIP package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ALL Sensors DLVR-L02D-E1NS-C-NI5F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.61PSI |
| Max Supply Voltage | 6V |
| Operating Pressure | 0.07PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | DLVR |
| Supply Current | 5mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors DLVR-L02D-E1NS-C-NI5F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.