The DLVR-L02D-E2NJ-C-NI3F differential pressure sensor from ALL Sensors features an accuracy of 2% and operates within a temperature range of -25°C to 85°C. It is designed to handle a maximum pressure of 3.61PSI and a supply voltage of up to 6V. The sensor is available in a surface-mount package and is suitable for use in a variety of applications, including environmental sensing.
Sign in to ask questions about the ALL Sensors DLVR-L02D-E2NJ-C-NI3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors DLVR-L02D-E2NJ-C-NI3F technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.61PSI |
| Max Supply Voltage | 6V |
| Operating Pressure | 0.07PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | DLVR |
| Supply Current | 3.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors DLVR-L02D-E2NJ-C-NI3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.