Board Mount Pressure Sensors +/-10 inH2O Opp Side SIP 3.3V
ALL Sensors DLVR-L10D-E2NS-C-NI3F technical specifications.
| Accuracy | 1.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 7.23PSI |
| Max Supply Voltage | 6V |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | DLVR |
| Supply Current | 3.5mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors DLVR-L10D-E2NS-C-NI3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.