The MLV-030D-A6ADF-P is a differential pressure sensor from ALL Sensors. It operates within a pressure range of -30psi to 30psi and can withstand a maximum overload pressure of 150psi. The device requires a maximum operating supply voltage of 12V and can function within a temperature range of -25°C to 85°C. It is designed for use in air or gas media and offers a response time of 0.5 seconds.
ALL Sensors MLV-030D-A6ADF-P technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 150psi |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.