The MLV-L02D-EGBJ-N is a differential pressure sensor from ALL Sensors, operating over a range of -2inH2O to 2inH2O. It can withstand maximum overload pressures of 300inH2O and is powered by a maximum supply voltage of 12V. The device is designed to operate within a temperature range of -25°C to 85°C and is suitable for use in air or gas media. The response time is 0.5 seconds, and the package is available in DIP SMD form.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2inH2O to 2inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 8 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |