The MLV-L02D-EGNL-N is a differential pressure sensor from ALL Sensors with an operating pressure range of -2inH2O to 2inH2O and a maximum overload pressure of 300inH2O. It can operate at temperatures between -25°C and 85°C and is powered by a maximum supply voltage of 12V. The device has a response time of 0.5 seconds and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2inH2O to 2inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |