ALL Sensors MLV-L20D-E1NS-N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ALL Sensors MLV-L20D-E1NS-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.