The ALL Sensors MLV-L20D-E2NS-N is a differential pressure sensor with an operating pressure range of -20inH2O to 20inH2O and a maximum overload pressure of 500inH2O. It operates at a maximum supply voltage of 12V and has a response time of 0.5 seconds. The device is suitable for air and gas media and is available in a SIP package with 4 pins. The MLV-L20D-E2NS-N is designed to operate within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -20inH2O to 20inH2O |
| Maximum Overload Pressure | 500inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |