The SPA402A-P030YME811105000 is an absolute pressure sensor from ALL Sensors with an operating pressure range of 0psi to 30psi. It features a maximum overload pressure of 150psi and operates within a temperature range of -40°C to 125°C. The device has a typical operating supply voltage of 5V and a maximum supply voltage of 5.5V. It is designed for industrial applications and has an IP00 rating.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 150psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Electrical Termination | Connector |
| IP Rating | IP00 |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |