Pressure Sensor 0.5V to 4.5V 0psi to 300psi Absolute 3-Pin
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 1200psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Electrical Termination | Connector |
| IP Rating | IP00 |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |