Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 32V |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Media | Air|Gas |
| Min Operating Supply Voltage | 12V |
| Response Time | 10000ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 5 |