Inductor Power Shielded Wirewound 10uH 20% 2.5A 0.158Ohm DCR 2020
ALL World Technologies AWIHLP2020CZR01-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Maximum DC Current | 2.5(Typ)A |
| Maximum Saturation Current | 4(Typ)A |
| Max DC Resistance | 0.158Ohm |
| Case Size | 2020 |
| Product Length | 5.75mm |
| Height | 3mm |
| Product Depth | 5.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.