Inductor Power Shielded Wirewound 15uH 20% 1.9A 0.265Ohm DCR 2020
ALL World Technologies AWIHLP2020CZR01-150M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Maximum DC Current | 1.9(Typ)A |
| Maximum Saturation Current | 2.5(Typ)A |
| Max DC Resistance | 0.265Ohm |
| Case Size | 2020 |
| Product Length | 5.75mm |
| Height | 3mm |
| Product Depth | 5.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.