This shielded wirewound inductor features a 0.82uH inductance value with a 20% tolerance. It can handle a maximum DC current of 9.3A and a maximum saturation current of 13A. The inductor has a maximum DC resistance of 0.0119 ohms and is available in a 2020 case size. The dimensions of the inductor are 5.75mm in length, 3mm in height, and 5.45mm in depth.
ALL World Technologies AWIHLP2020CZR01-R82M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Maximum DC Current | 9.3(Typ)A |
| Maximum Saturation Current | 13(Typ)A |
| Max DC Resistance | 0.0119Ohm |
| Case Size | 2020 |
| Product Length | 5.75mm |
| Height | 3mm |
| Product Depth | 5.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.