
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
Allegro Microsystems 2SA1294 technical specifications.
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Voltage (VCEO) | -230V |
| Collector-emitter Voltage-Max | 2V |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | PNP |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 35MHz |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems 2SA1294 to view detailed technical specifications.
No datasheet is available for this part.