The Allegro Microsystems 3214LLH-T is a bipolar Hall effect sensor with a minimum magnetic sensor release point of 10A and a maximum operating point of 70A. It operates over a supply voltage range of 2.4 to 5.5V and can handle a maximum output current of 1A. The device is packaged in a SOT-23W package and is suitable for use in temperatures ranging from -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | 10Gs |
| Typical Magnetic Sensor Hysteresis | 10Gs |
| Maximum Magnetic Sensor Operating Point | 70Gs |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 3 |
| Package/Case | SOT-23W |
| Package Family Name | SOT-23 |