
Unipolar Hall Effect Switch IC, BICMOS technology, designed for surface mount applications in a compact SOT-23 package. Features a 3-pin configuration with a supply voltage range of 3.8V to 24V, operating current of 7.5mA, and a maximum output current of 25mA. Operates across a temperature range of -40°C to 85°C, with an output voltage capability of 30V. This RoHS compliant component is packaged in cut tape.
Allegro Microsystems A1101ELHLT-T technical specifications.
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 25mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Unipolar Switch |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1101ELHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
