
Unipolar Hall effect switch IC featuring BICMOS technology in a SIP-3 package. Operates with supply voltages from 3.8V to 24V, drawing a maximum supply current of 7.5mA. Delivers a maximum output current of 25mA with a maximum output voltage of 30V. Designed for through-hole mounting, this component has dimensions of 4.09mm length, 1.52mm width, and 3.02mm height. It functions within an operating temperature range of -40°C to 85°C and is RoHS compliant.
Allegro Microsystems A1101EUA-T technical specifications.
| Package/Case | SIP |
| Height | 3.02mm |
| Lead Free | Lead Free |
| Length | 4.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Operating Supply Current | 7.5mA |
| Output Current | 25mA |
| Output Voltage | 30V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1101EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
