
Unipolar Hall Effect Switch IC, operating from 3.8V to 24V supply voltage. Features a maximum output current of 25mA and a maximum supply current of 7.5mA. Packaged in a 3-pin SOT-23 surface mount case, this BICMOS analog circuit is RoHS compliant and operates across a temperature range of -40°C to 150°C.
Sign in to ask questions about the Allegro Microsystems A1102LLHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1102LLHLT-T technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1102LLHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.